| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BN2 |
634-M26-363-BN2
| Heilind Number: | EDA634-M26-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature 26 positions across three rows, providing a high level of versatility for your applications. With a durable steel shell and gold-plated contacts, they offer reliable and efficient signal transmission. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies the connection process. Nickel plating on the shell enhances durability, making these connectors suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

