| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BN3 |
634-M26-363-BN3
| Heilind Number: | EDA634-M26-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions each, allowing for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity and signal integrity. The 4-40 threaded insert and boardlocks make installation a breeze, while the PC tail termination method offers a secure connection. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are the perfect choice for demanding industrial applications. Trust in their quality and precision for all your connectivity needs.

