| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BN4 |
634-M26-363-BN4
| Heilind Number: | EDA634-M26-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission with minimal signal loss. With three rows and 26 positions, they offer ample connectivity options for your devices. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze, while the nickel plating provides durability in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Upgrade your connectivity solutions with our high-quality D-Sub connectors.

