| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BN6 |
634-M26-363-BN6
| Heilind Number: | EDA634-M26-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. Featuring a 26-position receptacle configuration with three rows, these connectors ensure efficient signal transmission. The 4-40 threaded standoff mount type allows for secure installation, while the PC tail termination method simplifies assembly. With a durable steel shell and reliable gold contact plating, these connectors guarantee long-lasting durability. Operating smoothly in a wide temperature range from -55 to 125°C, they are suitable for use in various environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

