| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT1 |
634-M26-363-BT1
| Heilind Number: | EDA634-M26-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 26 positions and a triple row layout, these receptacles ensure efficient data transmission. With a robust steel shell and gold-plated contacts, they guarantee durability and reliable signal integrity. The Through Hole mount type and PC Tail termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial applications where ruggedness and high-speed data transfer are essential. Elevate your connectivity capabilities with these premium D-Sub connectors.

