| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT2 |
634-M26-363-BT2
| Heilind Number: | EDA634-M26-363-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, meticulously designed for optimal performance in demanding connectivity applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in industrial environments. Featuring 26 positions spread across 3 rows, they offer ample connectivity options. The 4-40 threaded insert mount and PC tail termination method facilitate secure and easy installation. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade to our High Density D-Sub Connectors and experience seamless data transfer like never before.

