| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT3 |
634-M26-363-BT3
| Heilind Number: | EDA634-M26-363-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover our High Density D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission in industrial and commercial applications. Featuring 26 positions in a 3-row configuration, they provide ample connectivity options. The PC tail termination method and 4-40 threaded insert mount type offer secure attachment to PCBs. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for harsh operating conditions. Trust in their 5A amperage rating and durable construction for robust and efficient signal transmission. Elevate your connectivity solutions with these premium D-Sub connectors.

