| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT4 |
634-M26-363-BT4
| Heilind Number: | EDA634-M26-363-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Discover our High Density D-Sub Connectors, designed for high-performance connectivity in demanding environments. With 26 positions arranged in three rows, these receptacles offer enhanced functionality for your electronic applications. Featuring a durable steel shell with gold-plated contacts, they ensure reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh conditions, making them ideal for industrial and aerospace uses. Elevate your connectivity with these rugged and versatile D-Sub connectors.

