| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT5 |
634-M26-363-BT5
| Heilind Number: | EDA634-M26-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, a reliable solution for demanding applications. Featuring a robust steel shell with gold-plated contacts, these receptacles ensure secure and efficient connections. With three rows and 26 positions, they offer ample versatility for your connectivity needs. Designed for durability, they can withstand extreme temperatures ranging from -55 to 125°C. The 4-40 Threaded Standoff and Boardlocks make installation a breeze, while the PC Tail termination method guarantees a stable and durable connection. Trust in our D-Sub Connectors for high-performance connectivity in any environment.

