| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BT6 |
634-M26-363-BT6
| Heilind Number: | EDA634-M26-363-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged steel shell and gold-plated contacts, these receptacles ensure reliable data transmission with low contact resistance. With a 3-row configuration and 26 positions, they offer high-density connectivity for a range of applications. The 4-40 threaded standoff mount type and PC tail termination method provide secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

