| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WN2 |
634-M26-363-WN2
| Heilind Number: | EDA634-M26-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. Featuring three rows of 26 positions each, these receptacles ensure robust and reliable connections in any application. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is effortless and secure. The gold-plated contacts and nickel-plated steel shell guarantee superior conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial, aerospace, and telecommunications systems. Trust in our D-Sub Connectors to meet your high-density connectivity needs with precision and efficiency.

