| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WN3 |
634-M26-363-WN3
| Heilind Number: | EDA634-M26-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable data transmission while standing up to harsh conditions. Featuring three rows of 26 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial and commercial settings. Trust in our high-quality D-Sub Connectors to keep your systems running smoothly.

