| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WN4 |
634-M26-363-WN4
| Heilind Number: | EDA634-M26-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and a durable steel shell. With a contact plating of gold and nickel shell plating, they ensure reliable conductivity. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. With 26 positions, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for high-demand environments. Elevate your connectivity experience with these premium components.

