| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WN6 |
634-M26-363-WN6
| Heilind Number: | EDA634-M26-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles offer a seamless interface for your electronic devices. With three rows of 26 positions each, they provide ample space for multiple connections. Featuring a durable steel shell with nickel plating, these connectors ensure long-lasting reliability, even in harsh environments. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze. Gold contact plating guarantees superior conductivity, while an operating temperature range of -55 to 125 °C ensures stability in varying conditions. Upgrade your system with our high-quality D-Sub Connectors, the perfect solution for your connectivity needs.

