| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT1 |
634-M26-363-WT1
| Heilind Number: | EDA634-M26-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for versatile connection options. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission in demanding environments. Operating at temperatures ranging from -55 to 125 °C, they are suitable for a wide range of applications. From industrial machinery to telecommunications equipment, these connectors guarantee seamless connectivity. Upgrade your system with the utmost confidence in quality and performance.

