| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT2 |
634-M26-363-WT2
| Heilind Number: | EDA634-M26-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, making them ideal for high-density applications. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating in a wide temperature range, from -55 to 125°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

