| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT3 |
634-M26-363-WT3
| Heilind Number: | EDA634-M26-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover our High Density D-Sub Connectors, the perfect solution for high-performance connectivity in various applications. With a robust steel shell and 4-40 Threaded Insert mount type featuring Boardlocks_1, these receptacles ensure secure and reliable connections. Boasting 26 gold-plated contacts and a PC Tail termination method, they offer excellent conductivity and durability. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are designed to withstand harsh environments. Trust in our D-Sub Connectors for seamless data transmission and power delivery.

