| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT4 |
634-M26-363-WT4
| Heilind Number: | EDA634-M26-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High-Density D-Sub Connectors, designed for optimal performance in demanding industrial environments. These receptacles feature three rows with a total of 26 positions, ensuring efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, they offer secure and reliable connections. The gold contact plating guarantees excellent conductivity, while the tin shell plating provides durability. Constructed with steel shells, these connectors are rugged and resilient, operating seamlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

