| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT5 |
634-M26-363-WT5
| Heilind Number: | EDA634-M26-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, a reliable solution for your connectivity needs. Designed for high-performance applications, these connectors feature a 3-row receptacle configuration, accommodating up to 26 positions. With a robust steel shell and gold-plated contacts, they ensure durability and optimal signal transmission. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for various environments. Trust in our connectors for seamless and efficient connections in your projects.

