| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-WT6 |
634-M26-363-WT6
| Heilind Number: | EDA634-M26-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and a secure 4-40 Threaded Standoff mount type. With PC Tail termination and gold contact plating, they ensure reliable conductivity. The steel shell with tin plating enhances durability, making them ideal for industrial applications. With 26 positions and a 5A amperage rating, these connectors offer high-density connectivity in a wide operating temperature range of -55 to 125°C. Upgrade your setup with these essential components.

