| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN1 |
634-M26-663-BN1
| Heilind Number: | EDA634-M26-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for seamless connectivity in a variety of electronic applications. These receptacles feature a robust construction with three rows of 26 positions, ensuring reliable performance in high-density environments. With a through-hole mount type and PC tail termination method, installation is easy and secure. The gold-plated contacts guarantee excellent conductivity, while the nickel-plated steel shell provides durability. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh conditions. Perfect for industrial, aerospace, and telecommunications use, our D-Sub Connectors offer high-performance connectivity you can trust.

