| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN2 |
634-M26-663-BN2
| Heilind Number: | EDA634-M26-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for top performance in demanding environments. With a robust shell made of nickel-plated steel and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows of 26 positions each, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and high-temperature applications. Upgrade your setup with the ultimate in durability and functionality.

