| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN3 |
634-M26-663-BN3
| Heilind Number: | EDA634-M26-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles boast a durable steel shell with nickel plating for enhanced longevity. With 26 gold-plated contacts, they ensure reliable signal transmission in demanding environments. Featuring a secure 4-40 Threaded Insert mount type with Boardlocks_1, they guarantee a stable and robust connection. Ideal for use in a wide range of industries, these connectors offer exceptional versatility and performance. Take your connectivity to the next level with our High Density D-Sub Connectors.

