| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN4 |
634-M26-663-BN4
| Heilind Number: | EDA634-M26-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles feature 26 gold-plated contacts to ensure reliable data transmission. With a rugged steel shell and nickel plating, they offer durability in harsh environments. Easy to install with PC tail termination and 4-40 threaded inserts, these connectors are ideal for industrial use. Operating seamlessly in temperatures ranging from -55 to 125°C, they guarantee stable performance. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

