| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN5 |
634-M26-663-BN5
| Heilind Number: | EDA634-M26-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, delivering robust power and signal transmission. With a 5A amperage rating and gold contact plating, they ensure reliable conductivity. The durable steel shell with nickel plating offers longevity, even in harsh environments. Engineered for easy installation, they come with 4-40 threaded standoffs and boardlocks for secure mounting. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

