| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BN6 |
634-M26-663-BN6
| Heilind Number: | EDA634-M26-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, ensuring efficient data transmission. With a sturdy steel shell and nickel plating, they guarantee durability in diverse industrial environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a reliable solution for your high-amperage needs. Upgrade your systems with this essential component for seamless connectivity.

