| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BT2 |
634-M26-663-BT2
| Heilind Number: | EDA634-M26-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for superior performance in demanding industrial environments. With a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission with a current rating of 5A. Featuring three rows of 26 positions and 4-40 threaded insert mounting, they offer efficient PCB integration. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for high-stress applications where durability is paramount. Trust in our D-Sub Connectors to deliver exceptional quality and connectivity for your electronic systems.

