| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BT3 |
634-M26-663-BT3
| Heilind Number: | EDA634-M26-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and 26 positions, ensuring ample connectivity options. With a durable steel shell and gold-plated contacts, they guarantee reliable signal transmission. The 4-40 threaded insert and PC tail termination method offer secure mounting on your board. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these high-quality components and experience seamless data transfer efficiency.

