| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-BT4 |
634-M26-663-BT4
| Heilind Number: | EDA634-M26-663-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-BT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for reliable performance in demanding environments. Featuring a receptacle gender with three rows and 26 positions, these connectors offer seamless integration for your electronic devices. With a durable steel shell and gold-plated contacts, they ensure secure and efficient data transmission. The 4-40 threaded insert mount and PC tail termination method provide easy installation, while the wide operating temperature range of -55 to 125°C guarantees functionality in diverse settings. Trust in the quality and precision of our D-Sub connectors for all your connectivity needs.

