| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WN1 |
634-M26-663-WN1
| Heilind Number: | EDA634-M26-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction with three rows and 26 positions, allowing for efficient data transmission. With a current rating of 5 A, they ensure reliable power delivery in various applications. The through-hole mount type and PC tail termination method offer secure and stable connections, while the gold-plated contacts and nickel-plated shell guarantee superior conductivity and durability. Crafted from high-quality steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with our premium D-Sub Connectors.

