| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WN2 |
634-M26-663-WN2
| Heilind Number: | EDA634-M26-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, ideal for high-performance applications. Featuring three rows of 26 positions, these receptacles ensure a secure and efficient connection. With a robust steel shell and gold-plated contacts, they guarantee durability and reliable conductivity. The 4-40 threaded insert and PC tail termination make installation a breeze. Operating in a wide temperature range from -55 to 125°C, they are suitable for diverse environments. Upgrade your connectivity solutions with these premium connectors.

