| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WN3 |
634-M26-663-WN3
| Heilind Number: | EDA634-M26-663-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a 3-row receptacle configuration, these connectors offer reliable power delivery with a 5A rating. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. With 26 gold-plated positions, they guarantee efficient signal transmission. Constructed with durable steel shells and nickel plating, these connectors withstand harsh conditions, operating flawlessly in temperatures ranging from -55 to 125°C. Perfect for industrial applications, they provide a dependable solution for your connectivity needs. Elevate your connectivity experience with these high-quality D-Sub Connectors.

