| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WN5 |
634-M26-663-WN5
| Heilind Number: | EDA634-M26-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the unparalleled performance of our High Density D-Sub Connectors, designed for seamless connectivity in demanding environments. With a robust steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring 26 positions across three rows, they offer ample versatility for complex applications. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and ruggedized systems. Trust in their durability and performance for your connectivity needs.

