| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WN6 |
634-M26-663-WN6
| Heilind Number: | EDA634-M26-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for exceptional performance in demanding applications. Featuring a rugged steel shell with nickel plating, these connectors ensure durability in harsh environments. With a 26-position configuration and three rows, they offer ample connection options. The PC Tail termination method and gold contact plating guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of industrial settings. Upgrade your setup with these high-performance receptacles, perfect for high-speed data transfer and power delivery.

