| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT1 |
634-M26-663-WT1
| Heilind Number: | EDA634-M26-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 26 positions spread across three rows, these receptacles deliver reliable power and data transmission. With a robust steel shell and gold-plated contacts, they ensure durability and efficient signal transfer. Mountable through hole with PC tail termination, they offer easy installation and secure connection. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

