| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT2 |
634-M26-663-WT2
| Heilind Number: | EDA634-M26-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for maximum performance in demanding environments. These receptacles feature three rows of sturdy steel construction, providing a secure and reliable connection. With a 5A amperage rating, they can handle high-power applications with ease. The PC tail termination method ensures easy installation, while the gold contact plating guarantees optimal signal transfer. Tin shell plating offers durability and corrosion resistance, making these connectors suitable for a wide range of industrial settings. Operating efficiently in temperatures ranging from -55 to 125°C, they are built to withstand harsh conditions. Elevate your connectivity solutions with these high-quality D-Sub connectors.

