| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT3 |
634-M26-663-WT3
| Heilind Number: | EDA634-M26-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows for efficient data transmission. With a secure 4-40 Threaded Insert mount type and durable Boardlocks_1, they ensure reliable connections. The PC Tail termination method and Gold contact plating guarantee optimal signal conductivity, while the Tin shell plating and steel shell material provide lasting durability. With 26 positions and a 5A amperage rating, these connectors are ideal for demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs. Elevate your projects with these high-quality connectors.

