| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT4 |
634-M26-663-WT4
| Heilind Number: | EDA634-M26-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for top performance in demanding environments. With a sleek steel shell and gold-plated contacts, these receptacles ensure reliable data transmission and power delivery. Featuring three rows of 26 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and efficient installation. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh conditions and deliver consistent performance. Upgrade to our High Density D-Sub Connectors for seamless connectivity in your systems.

