| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT5 |
634-M26-663-WT5
| Heilind Number: | EDA634-M26-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a robust construction that can handle up to 5 A of power. Featuring three rows of 26 positions, they provide ample room for secure connections. With a mount type of 4-40 Threaded Standoff and Boardlocks, installation is a breeze. The PC Tail termination method ensures reliable contact, while the gold-plated contacts and tin-plated shell guarantee excellent conductivity. Crafted from durable steel, these connectors can withstand extreme operating temperatures from -55 to 125 °C, making them ideal for a wide range of applications in industrial and commercial settings. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

