| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-663-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-663-WT6 |
634-M26-663-WT6
| Heilind Number: | EDA634-M26-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-663-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows and twenty-six positions, they offer ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity with our top-of-the-line D-Sub Connectors.

