| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BN1 |
634-M44-263-BN1
| Heilind Number: | EDA634-M44-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for superior performance in demanding applications. With three rows and forty-four positions, these receptacles offer ample space for secure connections. Featuring Through Hole (.120") mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, these connectors are built to withstand harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

