| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BN2 |
634-M44-263-BN2
| Heilind Number: | EDA634-M44-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell plated with nickel for durability, these receptacles boast 44 positions across three rows, catering to high-density connectivity needs. With a PC Tail termination method and gold flash contact plating, they ensure reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

