| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BN4 |
634-M44-263-BN4
| Heilind Number: | EDA634-M44-263-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a sleek and durable steel shell, these receptacles feature 44 gold flash-plated contacts for reliable signal transmission. Offering three rows and a 4-40 threaded insert mount type, they ensure secure and efficient PC tail termination. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for high-amperage applications. Trust in their quality and precision for seamless data transfer.

