| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BN6 |
634-M44-263-BN6
| Heilind Number: | EDA634-M44-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for efficient data transmission. With a durable steel shell and nickel plating, they offer reliability in any environment. The 4-40 threaded standoff mount type ensures secure installation, while PC tail termination method and gold flash contact plating guarantee excellent conductivity. With 44 positions and an operating temperature range of -55 to 125 °C, these connectors are ideal for a wide range of applications, from industrial to aerospace. Elevate your connectivity solutions with this essential component.

