| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BT1 |
634-M44-263-BT1
| Heilind Number: | EDA634-M44-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a rugged steel shell and gold flash contact plating, these connectors ensure reliable data transmission in industrial environments. With 44 positions and three rows, they offer versatile connectivity options. Engineered for durability, they can withstand operating temperatures ranging from -55 to 125 °C. Perfect for through hole mounting with PC tail termination, these connectors provide secure and efficient integration. Upgrade your connectivity solutions with these high-performance components.

