| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BT2 |
634-M44-263-BT2
| Heilind Number: | EDA634-M44-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the power of connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows and 44 positions, making them ideal for high-density applications. With a durable steel shell and gold flash contact plating, they ensure reliable signal transmission in even the most demanding environments. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for use in industrial, aerospace, and telecommunications settings. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

