| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BT3 |
634-M44-263-BT3
| Heilind Number: | EDA634-M44-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for high-performance applications. These receptacles feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With a 3-row layout and 44 positions, they offer ample connectivity options for your projects. The 4-40 Threaded Insert mount type with Boardlocks_1 guarantees secure attachment to your devices. Ideal for industrial environments, these connectors can withstand extreme temperatures from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

