| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BT5 |
634-M44-263-BT5
| Heilind Number: | EDA634-M44-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience unparalleled connectivity with our High Density D-Sub Connectors. Designed for maximum performance, these receptacles boast a robust 5A amperage rating, making them ideal for high-power applications. With three rows of 44 positions, they offer ample connectivity options for your devices. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable contact. Featuring gold flash plating for enhanced conductivity and durable steel shell construction with tin plating, these connectors are built to last in even the harshest environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial and commercial use. Elevate your connectivity game with these top-of-the-line D-Sub Connectors.

