| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-BT6 |
634-M44-263-BT6
| Heilind Number: | EDA634-M44-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold flash contact plating, these receptacles ensure reliable signal transmission even in harsh conditions. Featuring 44 positions across three rows, they offer ample connectivity for your applications. The 4-40 threaded standoff mount type and PC tail termination method provide secure installation and easy integration. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your setup with high-quality D-Sub connectors for seamless data transfer.

