| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN1 |
634-M44-263-WN1
| Heilind Number: | EDA634-M44-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High-Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with nickel plating, these receptacles ensure long-lasting durability. With three rows and 44 positions, they offer ample connectivity options for your applications. The gold flash contact plating guarantees reliable signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

